Part Details for PRD-11AG0-240 by TE Connectivity
Overview of PRD-11AG0-240 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-11AG0-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7038
|
Newark | Relay, Dpdt, 277Vac, 30A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:30A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11AG0-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$69.3300 / $79.0400 | Buy Now |
DISTI #
48M7495
|
Newark | Prd-11Ag0-240=Prd |Potter&brumfield Te Connectivity PRD-11AG0-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5400 / $79.1200 | Buy Now |
DISTI #
PB1340-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 240V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20 In Stock |
|
$51.0500 / $55.0900 | Buy Now |
DISTI #
2266-PRD-11AG0-240-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 240V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$74.9500 / $91.6000 | Buy Now |
DISTI #
1-1393127-2
|
Avnet Americas | Electromechanical Relay DPDT 30A 240VAC 1.2KOhm - Bulk (Alt: 1-1393127-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$48.1912 / $57.9928 | Buy Now |
DISTI #
20M7038
|
Avnet Americas | Electromechanical Relay DPDT 30A 240VAC 1.2KOhm - Bulk (Alt: 20M7038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 56 Partner Stock |
|
$69.9800 / $80.1300 | Buy Now |
DISTI #
655-PRD-11AG0-240
|
Mouser Electronics | General Purpose Relays DPDT HVY DUTY 240VAC RoHS: Not Compliant | 47 |
|
$60.0200 / $63.4900 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount RoHS: Compliant |
69 In Stock |
|
$49.9700 / $67.4900 | Buy Now |
DISTI #
1-1393127-2
|
TTI | General Purpose Relays PRD-11AG0-240 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 116 In Stock |
|
$51.2200 / $67.8600 | Buy Now |
DISTI #
20M7038
|
Avnet Americas | Electromechanical Relay DPDT 30A 240VAC 1.2KOhm - Bulk (Alt: 20M7038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 56 Partner Stock |
|
$69.9800 / $80.1300 | Buy Now |
Part Details for PRD-11AG0-240
PRD-11AG0-240 CAD Models
PRD-11AG0-240 Part Data Attributes:
|
PRD-11AG0-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11AG0-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.041 A | |
Coil Power | 9800 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |