Part Details for PRCSD1-20F-BB0DW by TE Connectivity
Overview of PRCSD1-20F-BB0DW by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PRCSD1-20F-BB0DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9815
|
Newark | Prcsd1-20F-Bb0Dw, power Rocker |Alcoswitch Te Connectivity PRCSD1-20F-BB0DW RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 | Buy Now |
DISTI #
2266-PRCSD1-20F-BB0DW-ND
|
DigiKey | SWITCH ROCKER SPDT 20A Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
469 In Stock |
|
$4.7200 / $4.9900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray |
469 Partner Stock |
|
$4.6300 / $5.0400 | Buy Now |
DISTI #
16506367
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 469 |
|
$4.4300 / $4.6800 | Buy Now |
DISTI #
1571100-2
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 20A/250VAC, none, 21x36.5mm Min Qty: 20 | 0 |
|
$6.5200 | RFQ |
|
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray |
469 Partner Stock |
|
$4.6300 / $5.0400 | Buy Now |
Part Details for PRCSD1-20F-BB0DW
PRCSD1-20F-BB0DW CAD Models
PRCSD1-20F-BB0DW Part Data Attributes
|
PRCSD1-20F-BB0DW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRCSD1-20F-BB0DW
TE Connectivity
Rocker Switch, SPDT, On-on, 20A, Wire Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |