There are no models available for this part yet.
Overview of PRCP-SM185/33-2-99 by Nidec Copal Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for PRCP-SM185/33-2-99 by Nidec Copal Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PRCP-SM185/33-2-99
|
Avnet Americas | - Bulk (Alt: PRCP-SM185/33-2-99) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for PRCP-SM185/33-2-99 by Nidec Copal Electronics Corporation
Part Data Attributes for PRCP-SM185/33-2-99 by Nidec Copal Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIDEC COPAL ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3 mm
|
Package Length
|
9.5 mm
|
Package Style
|
SMT
|
Package Width
|
6.71 mm
|
Packing Method
|
TR
|
Rated Temperature
|
23 °C
|
Reference Standard
|
UL
|
Resistance
|
0.15 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
FLAT
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
33 V
|