There are no models available for this part yet.
Overview of PRCP-R1100-0-99 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90M1R1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE ASSY W SPEC.HSC. | |
U90H1R1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, 1X1 QSFP 6.5MM PIN HS ASSY. | |
U95L1R1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for PRCP-R1100-0-99 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S153700068031
|
Chip1Stop | PTC Resettable Fuse 11A(hold) 22A(trip) 30V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 10.2 X 32.9mm Bulk RoHS: Compliant pbFree: No Container: Bulk | 218 |
|
$0.4890 / $0.5750 | Buy Now |