Part Details for PRCM18-8AC by Autonics Corporation
Overview of PRCM18-8AC by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PRCM18-8AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2672
|
Newark | Inductive Proximity Sensor, 7.2-8.8Mm, 100-240Vac, Product Range:Prcm Series, Sensing Range Max:8.8Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive, Sensor Output Type:Spst-Nc, Thread Size - Metric:M18 Rohs Compliant: Yes |Autonics PRCM18-8AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0000 | Buy Now |
DISTI #
2371-PRCM18-8AC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$59.0000 | Buy Now |
DISTI #
PRCM18-8AC
|
TME | Sensor: inductive, Range: 0÷8mm, 85÷264VAC, OUT: 2-wire NC, M18 Min Qty: 1 | 4 |
|
$24.0000 / $30.4000 | Buy Now |