Part Details for PRCM12-2DN by Autonics Corporation
Overview of PRCM12-2DN by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PRCM12-2DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6710
|
Newark | Inductive Proximity Sensor, Sensing Range Max:2Mm, Thread Size - Metric:M12, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Prcm12 Series, Frequency Response Max:1.5Khz Rohs Compliant: Yes |Autonics PRCM12-2DN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$48.0000 | Buy Now |
DISTI #
2371-PRCM12-2DN-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$48.0000 | Buy Now |
DISTI #
PRCM12-2DN
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$19.3000 / $25.1000 | RFQ |