-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PRC40-24-S3-ND
|
DigiKey | DC-DC, ISOLATED, 40 W, 9 ~ 36 VD Min Qty: 36 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.1775 | Buy Now |
DISTI #
490-PRC40-24-S3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range | 0 |
|
$62.6400 / $65.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$56.4300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 3.3 VDC - 10 A - 33 W - 9~36 VDC Input Range - DIP RoHS: Compliant | 0 |
|
$53.9400 / $112.9700 | Buy Now |
DISTI #
000000000007170040
|
Sager | DC-DC, ISOLATED, 40 W, 9 ~ 36 VDC INPUT, 3.3 VDC, 10 A, SINGLE REGULATED OUTPUT, DIP Min Qty: 1 | 0 |
|
$62.0700 / $72.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy