Part Details for PRC300-300-S5 by CUI Inc
Overview of PRC300-300-S5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC300-300-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6508
|
Newark | Dc-Dc Converter, 5V, 60A, Dip-9 Rohs Compliant: Yes |Cui PRC300-300-S5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.1200 / $468.9700 | Buy Now |
DISTI #
102-PRC300-300-S5-ND
|
DigiKey | DC-DC, ISOLATED, 300 W, 180~425 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12 In Stock |
|
$270.1748 / $303.9900 | Buy Now |
DISTI #
490-PRC300-300-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 180-425 Vdc input, 5 Vdc, 60 A, single regulated output, DIP | 12 |
|
$272.8700 / $307.0300 | Buy Now |
|
Future Electronics | 300 W 180~425 Vdc input 5 Vdc 60 A single regulated output DIP RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$276.6600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 5 VDC - 60 A - 300 W - 180~400 VDC Input Range - DIP RoHS: Compliant | 0 |
|
$239.5800 / $501.8000 | Buy Now |