Part Details for PRC300-300-S24N by CUI Inc
Overview of PRC300-300-S24N by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-24NXJLU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0402CS-24NXGEU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-24NXJBW | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for PRC300-300-S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6498
|
Newark | Dc-Dc Converter, 24V, 12.5A, Dip-9 Rohs Compliant: Yes |Cui PRC300-300-S24N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.1900 / $422.8000 | Buy Now |
DISTI #
102-PRC300-300-S24N-ND
|
DigiKey | DC-DC, ISOLATED, 300 W, 180~425 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12 In Stock |
|
$244.4472 / $275.0400 | Buy Now |
DISTI #
490-PRC300-300-S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 180-425 Vdc input, 24 Vdc, 12.5 A, single regulated, DIP, neg logic | 12 |
|
$246.8900 / $277.7900 | Buy Now |
|
Future Electronics | 300 W 180~425 Vdc input 24 Vdc 12.5 A single regulated DIP neg logic RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$250.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.9900 / $452.4000 | Buy Now |