Part Details for PRC300-300-S12E by CUI Inc
Overview of PRC300-300-S12E by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS12E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, TO-220-2L | |
101514S12E | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
10514S12E | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM |
Price & Stock for PRC300-300-S12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6493
|
Newark | Dc-Dc Converter, 12V, 25A, Dip-9 Rohs Compliant: Yes |Cui PRC300-300-S12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$694.9100 / $1,071.5800 | Buy Now |
DISTI #
102-PRC300-300-S12E-ND
|
DigiKey | DC-DC, ISOLATED, 300 W, 180~425 Min Qty: 12 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$616.3858 | Buy Now |
DISTI #
490-PRC300-300-S12E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 180-425 Vdc input, 12 Vdc, 25 A, single regulated output, DIP, ext temp | 0 |
|
$634.6200 | Order Now |
|
Future Electronics | 300 W 180~425 Vdc input 12 Vdc 25 A single regulated output DIP ext temp RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$604.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$564.7200 / $1,587.6000 | Buy Now |