Part Details for PRC30 by Extech by FLIR
Overview of PRC30 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5351
|
Newark | Multifunction Calibrator, Calibration Type:Temperature, External Height:159Mm, External Width:80Mm, External Depth:44Mm, Accuracy:-, Weight:236G, Operating Temperature Min:5°C, Operating Temperature Max:40°C, Product Range:- Rohs Compliant: Yes |Extech Instruments PRC30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$649.0000 | Buy Now |
DISTI #
PRC30-ND
|
DigiKey | CALIBRATOR MULTIPLE MEAS Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$649.0000 | Buy Now |
DISTI #
685-PRC30
|
Mouser Electronics | Calibration Equipment Multifunction Calibrator RoHS: Compliant | 4 |
|
$641.7900 | Buy Now |
DISTI #
70272087
|
RS | Multi-function, Process Calibrator, 0-24mA, 0-20V, 0.01% Accuracy, PRC Series | FLIR Commercial Systems Inc. - Extech Division PRC30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$649.0000 | Buy Now |
|
Onlinecomponents.com | Thermocouple Calibrator Handheld RoHS: Compliant |
2 In Stock |
|
$603.8000 / $639.8600 | Buy Now |
DISTI #
PRC30
|
TME | Meter: calibrator, voltage,current,thermocouple, VDC: 0÷20V Min Qty: 1 | 4 |
|
$543.3600 / $584.2100 | Buy Now |
|
Master Electronics | Thermocouple Calibrator Handheld RoHS: Compliant |
2 In Stock |
|
$603.8000 / $639.8600 | Buy Now |
DISTI #
43605.1
|
TestEquity LLC | Extech PRC30 Multifunction Process Calibrator | 1 |
|
$649.0000 | Buy Now |