PRC211330K/470M
California Micro Devices
Description: Data Line Filter, 8 Function(s), QSOP-20

Overview of PRC211330K/470M by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Financial Technology (Fintech) Smart Cities Telecommunications Communication and Networking Automotive

Price & Stock for PRC211330K/470M by California Micro Devices

Part # Manufacturer Description Stock Price Buy
Quest Components DATA LINE FILTER, 8 FUNCTION(S) 52
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now

CAD Models for PRC211330K/470M by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC211330K/470M by California Micro Devices

PRC211330K/470M
California Micro Devices
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
TUBE
Capacitance
47 µF
DC Resistance-Max
33 Ω
Filter Type
DATA LINE FILTER
Height
1.75 mm
Length
8.73 mm
Mounting Type
SURFACE MOUNT
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Width
3.98 mm
Want to compare parts?
  1. PRC211330K/470M
    California Micro Devices
    Data Line Filter, 8 Function(s), QSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC211330K/470M by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC211330K/470M by California Micro Devices

Select Manufacturer
Which Manufacturer of PRC211330K/470M would you like to use for your alert(s)?
  • Please alert me when PRC211330K/470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC211330K/470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC211330K/470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC211330K/470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC211330K/470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC211330K/470M by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: