Part Details for PRC175/30 by Comus International
Overview of PRC175/30 by Comus International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PRC175/30
PRC175/30 CAD Models
PRC175/30 Part Data Attributes
|
PRC175/30
Comus International
Buy Now
Datasheet
|
Compare Parts:
PRC175/30
Comus International
Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
Body Height | 28 mm | |
Body Length or Diameter | 6 mm | |
Housing | BLUE NYLON 66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |