Part Details for PRC15 by Extech by FLIR
Overview of PRC15 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5998
|
Newark | Current/Voltage Calibrator Meter, 0.01% Rohs Compliant: Yes |Extech Instruments PRC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$491.3400 | Buy Now |
DISTI #
PRC15-ND
|
DigiKey | CALIBRATOR CURRENT & VOLTAGE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$488.9900 | Buy Now |
DISTI #
685-PRC15
|
Mouser Electronics | Calibration Equipment Current & Voltage Calibrator RoHS: Compliant | 3 |
|
$488.9900 | Buy Now |
DISTI #
70272085
|
RS | Current/Voltage Calibrator,0-24mA,0-20V,0.01% Accuracy, LCD Display, PRC Series | FLIR Commercial Systems Inc. - Extech Division PRC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$488.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$454.9300 / $482.1000 | Buy Now |
DISTI #
PRC15
|
TME | Meter: calibrator, voltage,current, VDC: 0÷19.9mV, I DC: 0÷50mA Min Qty: 1 | 1 |
|
$435.9700 / $465.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$454.9300 / $482.1000 | Buy Now |
DISTI #
43602.1
|
TestEquity LLC | Extech PRC15 Current and Voltage Calibrator/Meter | 0 |
|
$488.9900 | Buy Now |