Part Details for PRC13E100 by Diotec Semiconductor AG
Overview of PRC13E100 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PRC13E100
PRC13E100 CAD Models
PRC13E100 Part Data Attributes
|
PRC13E100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PRC13E100
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES |
Alternate Parts for PRC13E100
This table gives cross-reference parts and alternative options found for PRC13E100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC13E100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | PRC13E100 vs US1B |
S1ALM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | PRC13E100 vs S1ALM2G |
FM4002C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | PRC13E100 vs FM4002C |
HFM102W-T | Rectifier Diode, | Rectron Semiconductor | PRC13E100 vs HFM102W-T |
FM1100-M | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | PRC13E100 vs FM1100-M |
HS1BLRV | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PRC13E100 vs HS1BLRV |
FF2 | Rectifier Diode, | Surge Components Inc | PRC13E100 vs FF2 |
SEF102FL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | PRC13E100 vs SEF102FL |
NRVUS1BFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | PRC13E100 vs NRVUS1BFA |
S1ALHR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | PRC13E100 vs S1ALHR2 |