Part Details for PRB300-18A by Essentra Components
Overview of PRB300-18A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ551L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm LDPAK(L)/To-262 | |
2SJ534-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm To-220Fm | |
RJK6009DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 18A 480Mohm To-220FlDg) |
Price & Stock for PRB300-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PRB300-18A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PRESSBOARD RoHS: Compliant | 0 |
|
$7.9300 / $13.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 18 in)ch pipe size Bolt Circle Diameter 628.7 mm (24.750 in) - Pressboard RoHS: Compliant | 0 |
|
$7.7600 / $9.5300 | Buy Now |