Part Details for PRB2500-8A by Essentra Components
Overview of PRB2500-8A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRB2500-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PRB2500-8A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PRESSBOARD RoHS: Compliant | 0 |
|
$5.1000 / $8.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 8 in)ch pipe size Bolt Circle Diameter 438.2 mm (17.250 in) - Pressboard RoHS: Compliant | 0 |
|
$4.7200 / $7.1000 | Buy Now |