Part Details for PRAHT135I4-4K99FWG by Vishay Intertechnologies
Overview of PRAHT135I4-4K99FWG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRAHT135I4-4K99FWG
PRAHT135I4-4K99FWG CAD Models
PRAHT135I4-4K99FWG Part Data Attributes
|
PRAHT135I4-4K99FWG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRAHT135I4-4K99FWG
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.0125W, 4990ohm, 100V, 1% +/-Tol, -15,15ppm/Cel, 2108,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.0125 W | |
Resistance | 4990 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2108 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |