Part Details for PRA182I4-1KBWNTC by Vishay Intertechnologies
Overview of PRA182I4-1KBWNTC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PRA182I4-1KBWNTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRA182I4-1KBWNTC
|
Avnet Americas | Resistor Sulfur Resistant Thin Film Array 1k Ohm 0.1% 1/5W ?10ppm/?C Wraparound 1206 Surface Mount T/R - Tape and Reel (Alt: PRA182I4-1KBWNTC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$10.1397 / $12.6360 | Buy Now |
DISTI #
71-PRA182I4-1KBWNTC
|
Mouser Electronics | Vishay PRA 182 I 4 1K 0,1% 0,05% N TR500 e2 | 0 |
|
$11.7000 / $12.8400 | Order Now |
Part Details for PRA182I4-1KBWNTC
PRA182I4-1KBWNTC CAD Models
PRA182I4-1KBWNTC Part Data Attributes
|
PRA182I4-1KBWNTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA182I4-1KBWNTC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2912, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 3.06 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2912 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |