Part Details for PRA100I4-250KBLNT by Vishay Intertechnologies
Results Overview of PRA100I4-250KBLNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRA100I4-250KBLNT Information
PRA100I4-250KBLNT by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRA100I4-250KBLNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1356
|
Newark | Pra 100 I 4 250K 0,1% 0,01% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PRA100I4-250KBLNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.4900 / $16.1900 | Buy Now |
DISTI #
PRA100I4-250KBLNT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 1606 Size 250K Ohm 0.1% 0.1 W ?10 ppm/... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$13.8200 / $16.2469 | Buy Now |
DISTI #
71-PRA100I4-250KBLNT
|
Mouser Electronics | Resistor Networks & Arrays PRA 100 I 4 250K 0,1% 0,01% N TR e2 | 0 |
|
$15.2100 | Order Now |
Part Details for PRA100I4-250KBLNT
PRA100I4-250KBLNT CAD Models
PRA100I4-250KBLNT Part Data Attributes
|
PRA100I4-250KBLNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-250KBLNT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | HIGH PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 250000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |