Part Details for PRA100I4-1KBBBT by Vishay Dale
Overview of PRA100I4-1KBBBT by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA100I4-1KBBBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 0.1W, 1000OHM, 50V, 0.1% +/-TOL, 10PPM/CEL, SURFACE MOUNT, 1606 | 405 |
|
$6.9903 / $12.9450 | Buy Now |