Part Details for PRA100I4-10KDBBT by Vishay Intertechnologies
Overview of PRA100I4-10KDBBT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA100I4-10KDBBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4802
|
Newark | Pra 100 I 4 10K 0,5% 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay PRA100I4-10KDBBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3200 / $9.7800 | Buy Now |
DISTI #
PRA100I4-10KDBBT
|
Avnet Americas | PRA 100 I 4 10K 0,5% 0,1% B TR - Custom Tape W/Leader (Alt: PRA100I4-10KDBBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.7356 / $9.4311 | Buy Now |
DISTI #
71-PRA100I4-10KDBBT
|
Mouser Electronics | Resistor Networks & Arrays 1/10watt 10Kohms.5% ABS 0.1% Ratio .05% RoHS: Not Compliant | 230 |
|
$9.0300 / $10.9500 | Buy Now |
DISTI #
PRA100I4-10KDBBT
|
TTI | Resistor Networks & Arrays 1/10watt 10Kohms.5% ABS 0.1% Ratio .05% Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.4400 / $9.1400 | Buy Now |
DISTI #
PRA100I4-10KDBBT
|
Avnet Abacus | (Alt: PRA100I4-10KDBBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRA100I4-10KDBBT
PRA100I4-10KDBBT CAD Models
PRA100I4-10KDBBT Part Data Attributes
|
PRA100I4-10KDBBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-10KDBBT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1606, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for PRA100I4-10KDBBT
This table gives cross-reference parts and alternative options found for PRA100I4-10KDBBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRA100I4-10KDBBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRA100I4-5K11BBBT | RES NET,THIN FILM,5.11K OHMS,50WV,.1% +/-TOL,-10,10PPM TC,1606 CASE | Vishay Sfernice | PRA100I4-10KDBBT vs PRA100I4-5K11BBBT |
PRA100I4-10KDBNT | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1606, CHIP | Vishay Intertechnologies | PRA100I4-10KDBBT vs PRA100I4-10KDBNT |
PRA100I4-10KDBBT | RES NET,THIN FILM,10K OHMS,50WV,.5% +/-TOL,-10,10PPM TC,1606 CASE | Vishay Sfernice | PRA100I4-10KDBBT vs PRA100I4-10KDBBT |
PRA100I4-5K11BBBT | Array/Network Resistor, Isolated, Thin Film, 0.1W, 5110ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1606, CHIP | Vishay Intertechnologies | PRA100I4-10KDBBT vs PRA100I4-5K11BBBT |