Part Details for PRA100I3-10KBLNT by Vishay Intertechnologies
Overview of PRA100I3-10KBLNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA100I3-10KBLNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$12.6300 | Buy Now |
DISTI #
PRA100I3-10KBLNT
|
Avnet Abacus | PRA 100 I 3 10K 0,1% 0,01% N TR e2 (Alt: PRA100I3-10KBLNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |