Part Details for PR9-12V-200-1A by Same Sky
Overview of PR9-12V-200-1A by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for PR9-12V-200-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR9-12V-200-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 10 Weeks Container: Box |
273 In Stock |
|
$0.8863 / $1.5800 | Buy Now |
DISTI #
179-PR9-12V-200-1A
|
Mouser Electronics | General Purpose Relays 18.2 x 10.2 x 15.5 mm, 12 V, 16 A, SPST (1 Form A), Power Relay RoHS: Compliant | 1504 |
|
$0.8730 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $1.0480 | Buy Now |
Part Details for PR9-12V-200-1A
PR9-12V-200-1A CAD Models
PR9-12V-200-1A Part Data Attributes
|
PR9-12V-200-1A
Same Sky
Buy Now
|
Compare Parts:
PR9-12V-200-1A
Same Sky
|
Samacsys Manufacturer | Same Sky |