Part Details for PR801C256ZAA by Kyocera AVX Components
Overview of PR801C256ZAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PR801C256ZAA
PR801C256ZAA CAD Models
PR801C256ZAA Part Data Attributes
|
PR801C256ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PR801C256ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 25uF, 7958
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7958 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Temperature Operation | |
Dielectric Material | CERAMIC | |
Height | 32.8 mm | |
Length | 20.1 mm | |
Manufacturer Series | PR | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PR | |
Size Code | 7958 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 12.7 mm | |
Width | 14.7 mm |