Datasheets
PR5F-12R4-FBW by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for PR5F-12R4-FBW by RCD Components Inc

Overview of PR5F-12R4-FBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SFW12R-4STE5LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 12 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel.
SFW12R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 12 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.
SFV12R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 12 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.

Part Details for PR5F-12R4-FBW

PR5F-12R4-FBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR5F-12R4-FBW Part Data Attributes

PR5F-12R4-FBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
PR5F-12R4-FBW RCD Components Inc Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 1 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 26.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 5 W
Resistance 12.4 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 800 V

Alternate Parts for PR5F-12R4-FBW

This table gives cross-reference parts and alternative options found for PR5F-12R4-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5F-12R4-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR5-12R4-FTQ Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR5F-12R4-FBW vs PR5-12R4-FTQ
PR5F-12R4-FBQ Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5F-12R4-FBQ
PR5ER-12R4-FTW Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5ER-12R4-FTW
PR5ER-12R4-FBW Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5ER-12R4-FBW
PR5S-12R4-FBW Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5S-12R4-FBW
PR5F-12R4-FTQ Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5F-12R4-FTQ
PR5F-12R4-FB Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5F-12R4-FB
PR5-12R4-FTW Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PR5F-12R4-FBW vs PR5-12R4-FTW
PR5-12R4-FB Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR5F-12R4-FBW vs PR5-12R4-FB
PR5S-12R4-FT Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-12R4-FBW vs PR5S-12R4-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR5F-12R4-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR5F-12R4-FBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR5F-12R4-FBW would you like to use for your alert(s)?
  • Please alert me when PR5F-12R4-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR5F-12R4-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR5F-12R4-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR5F-12R4-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR5F-12R4-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR5F-12R4-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: