Part Details for PR5351K by Stanley Electric Co
Overview of PR5351K by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR5351K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 404 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for PR5351K
PR5351K CAD Models
PR5351K Part Data Attributes:
|
PR5351K
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PR5351K
Stanley Electric Co
Single Color LED, Red, Surface Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | SURFACE DIFFUSED | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 129 deg |
Alternate Parts for PR5351K
This table gives cross-reference parts and alternative options found for PR5351K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5351K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521-9264 | Single Color LED, Red, Tinted, 7mm | Dialight | PR5351K vs 521-9264 |
521-9264F | Single Color LED, Red, Tinted, 7mm, | Dialight | PR5351K vs 521-9264F |
HLMP-S201-E0002 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | PR5351K vs HLMP-S201-E0002 |
4306R1 | Single Color LED, Red, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | CML Innovative Technologies | PR5351K vs 4306R1 |
BR5353K | Single Color LED, Red, Surface Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | PR5351K vs BR5353K |
HLMP-S201 | Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | PR5351K vs HLMP-S201 |
MVR5353K | Single Color LED, Red, Surface Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | PR5351K vs MVR5353K |
4306R1 | Single Color LED, Red, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | PR5351K vs 4306R1 |
HLMP-0301 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | PR5351K vs HLMP-0301 |
HLMP-0300 | Single Color LED, High Efficiency Red, 7.2mm, | Quality Technologies Corp | PR5351K vs HLMP-0300 |