Datasheets
PR5-8450-FB50Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel,

Part Details for PR5-8450-FB50Q by RCD Components Inc

Overview of PR5-8450-FB50Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
84501-001LF Amphenol Communications Solutions 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
84501-191LF Amphenol Communications Solutions 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
84502-201LF Amphenol Communications Solutions 300 Position BGA Receptacle, 5.5mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Part Details for PR5-8450-FB50Q

PR5-8450-FB50Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR5-8450-FB50Q Part Data Attributes

PR5-8450-FB50Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
PR5-8450-FB50Q RCD Components Inc Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 1 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 26.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 5 W
Resistance 845 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 800 V

Alternate Parts for PR5-8450-FB50Q

This table gives cross-reference parts and alternative options found for PR5-8450-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5-8450-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR5-8450-FT50W Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5-8450-FT50W
PR5S-8450-FT50W Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5S-8450-FT50W
PR5S-8450-FB50 Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5S-8450-FB50
PR5ER-8450-FB50 Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5ER-8450-FB50
PR5F-8450-FT50W Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5F-8450-FT50W
PR5ER-8450-FT50W Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5ER-8450-FT50W
PR5-8450-FB50W Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5-8450-FB50W
PR5F-8450-FB50Q Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5F-8450-FB50Q
PR5S-8450-FB50Q Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5S-8450-FB50Q
PR5-8450-FT50Q Fixed Resistor, Wire Wound, 5W, 845ohm, 800V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR5-8450-FB50Q vs PR5-8450-FT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR5-8450-FB50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR5-8450-FB50Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR5-8450-FB50Q would you like to use for your alert(s)?
  • Please alert me when PR5-8450-FB50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR5-8450-FB50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR5-8450-FB50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR5-8450-FB50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR5-8450-FB50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR5-8450-FB50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: