Part Details for PR5/15/SE/2 by Alutronic Kuhlkorper Gmbh & Co Kg
Results Overview of PR5/15/SE/2 by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PR5/15/SE/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR5/15/SE/2
|
TME | Heatsink: extruded, TO220, black, H: 12.6mm, 36K/W, aluminium, screw Min Qty: 1 | 58 |
|
$1.2300 / $1.8500 | Buy Now |
Part Details for PR5/15/SE/2
PR5/15/SE/2 CAD Models
PR5/15/SE/2 Part Data Attributes
|
PR5/15/SE/2
Alutronic Kuhlkorper Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
PR5/15/SE/2
Alutronic Kuhlkorper Gmbh & Co Kg
Heat Sink, 36ohm, Extruded, Screw, Longitudinal, Aluminum Alloy, Anodized,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALUTRONIC KUHLKORPER GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 6.5 mm | |
Length | 15 mm | |
Profile | SCREW | |
Thermal Resistance | 36 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12 mm |