PR41X7R394K6N3
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount

Overview of PR41X7R394K6N3 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Smart Cities Automotive

CAD Models for PR41X7R394K6N3 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR41X7R394K6N3 by Presidio Components Inc

PR41X7R394K6N3
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. PR41X7R394K6N3
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount
    VS

Alternate Parts for PR41X7R394K6N3

This table gives cross-reference parts and alternative options found for PR41X7R394K6N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR41X7R394K6N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CV417C394KA80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components PR41X7R394K6N3 vs CV417C394KA80A4
CH427C394KG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components PR41X7R394K6N3 vs CH427C394KG30A4
CV427C394KG80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components PR41X7R394K6N3 vs CV427C394KG80A4
CH417C394KG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components PR41X7R394K6N3 vs CH417C394KG30A4
VP60BY394KET CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Vitramon PR41X7R394K6N3 vs VP60BY394KET
CH447C394KG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components PR41X7R394K6N3 vs CH447C394KG30A4
CV437C394KA80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components PR41X7R394K6N3 vs CV437C394KA80A2
CV527C394KG80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components PR41X7R394K6N3 vs CV527C394KG80A2
CH437C394KA30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components PR41X7R394K6N3 vs CH437C394KA30A4
CV417C394KA30A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components PR41X7R394K6N3 vs CV417C394KA30A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR41X7R394K6N3 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR41X7R394K6N3 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of PR41X7R394K6N3 would you like to use for your alert(s)?
  • Please alert me when PR41X7R394K6N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR41X7R394K6N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR41X7R394K6N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR41X7R394K6N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR41X7R394K6N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR41X7R394K6N3 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: