Datasheets
PR3A3UL33NF+/-10%3500V by: EXXELIA Group

Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount,

Part Details for PR3A3UL33NF+/-10%3500V by EXXELIA Group

Overview of PR3A3UL33NF+/-10%3500V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PR3A3UL33NF+/-10%3500V

PR3A3UL33NF+/-10%3500V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR3A3UL33NF+/-10%3500V Part Data Attributes

PR3A3UL33NF+/-10%3500V EXXELIA Group
Buy Now Datasheet
Compare Parts:
PR3A3UL33NF+/-10%3500V EXXELIA Group Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 3500 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for PR3A3UL33NF+/-10%3500V

This table gives cross-reference parts and alternative options found for PR3A3UL33NF+/-10%3500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3A3UL33NF+/-10%3500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR3A2UL33NF+/-10%3500V Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group PR3A3UL33NF+/-10%3500V vs PR3A2UL33NF+/-10%3500V
PP3A233103500 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PR3A3UL33NF+/-10%3500V vs PP3A233103500
PP3A333103500 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PR3A3UL33NF+/-10%3500V vs PP3A333103500
PP3A2UL33NF+/-10%3500V Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group PR3A3UL33NF+/-10%3500V vs PP3A2UL33NF+/-10%3500V
PP3A3UL33NF+/-10%3500V Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group PR3A3UL33NF+/-10%3500V vs PP3A3UL33NF+/-10%3500V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR3A3UL33NF+/-10%3500V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR3A3UL33NF+/-10%3500V by EXXELIA Group

  • Please alert me when PR3A3UL33NF+/-10%3500V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR3A3UL33NF+/-10%3500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR3A3UL33NF+/-10%3500V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR3A3UL33NF+/-10%3500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR3A3UL33NF+/-10%3500V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR3A3UL33NF+/-10%3500V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: