Part Details for PR35HD1532B by L-com Inc
Overview of PR35HD1532B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35HD1532B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1894
|
Newark | 2U X19Pnl 32 Hd15 F/F Couplers |L-Com PR35HD1532B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$292.2300 / $332.3800 | Buy Now |
DISTI #
5073-PR35HD1532B-ND
|
DigiKey | 2U X19PNL 32 HD15 F/F COUPLERS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$299.6500 / $319.9300 | Buy Now |
DISTI #
73601534
|
RS | 3.50in x 19in Panel32 HD15 Female / Female SVGA Couplers- | L-com PR35HD1532B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$337.9900 | RFQ |
|
Onlinecomponents.com | 2U X19PNL 32 HD15 F/F COUPLERS RoHS: Compliant | 0 |
|
$300.2300 / $323.4500 | Buy Now |
DISTI #
77746355
|
Verical | PR35HD1532B Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$270.3920 / $337.9900 | Buy Now |
DISTI #
PR35HD1532B
|
L-com US | An L-com exclusive, four 19" x 3.5" rack panels is available with 32 shielded D-sub slimline couplers. Color of panel is black. Couplers female to female and fully shielded. Helpful white numbered legend printed 1-32. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 41 |
|
$270.3900 / $337.9900 | Buy Now |