There are no models available for this part yet.
Overview of PR35F504B-SC5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR35F504B-SC5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M0936
|
Newark | Patch Panel, Cat5E, 2U, 32 Port, Connector Type:Cat5E Patch Panel, Lan Category:Cat5E, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35F504B-SC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$484.1800 / $550.7100 | Buy Now | |
DISTI #
5073-PR35F504B-SC5-ND
|
DigiKey | 2U PNL W/32 C5E SHIELDED CPLRS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$496.4800 | Buy Now | |
DISTI #
73613707
|
RS | 3.50in 32 Port ECF Flange Mounted Category 5e Feed-Thru PanelShielded- | L-com PR35F504B-SC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.0000 | RFQ | |
Onlinecomponents.com | 2U PNL W/32 C5E SHIELDED CPLRS RoHS: Compliant | 0 |
|
$498.9600 / $528.1100 | Buy Now | ||
DISTI #
77747620
|
Verical | PR35F504B-SC5 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$456.0000 / $570.0000 | Buy Now | |
DISTI #
PR35F504B-SC5
|
L-com US | Secure mounting of category 5E couplers has never been better. L-com's exclusive flange mount couplers pre-installed into standard 19" rack panels provide the best method for coupling up to 32 category 5E grade patch cables on a rack. The metal flange is attached permanently to the panel with two 4-40 screws. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Both shielded and non-shielded versions are offered to fit individual applications. Larger volume quotations are available, Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 48 |
|
$456.0000 / $570.0000 | Buy Now |