Part Details for PR35F32 by L-com Inc
Overview of PR35F32 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35F32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0924
|
Newark | Patch Panel, F Coupler, 2U, 32 Port, Connector Type:F Coupler, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35F32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$179.8300 / $204.5400 | Buy Now |
DISTI #
5073-PR35F32-ND
|
DigiKey | 2U PNL 32 'F' COUPLERS Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$184.3948 / $196.8700 | Buy Now |
DISTI #
73605213
|
RS | 3.5in x 19in Panel (Black)32 F Coupler- | L-com PR35F32 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$207.9900 | RFQ |
|
Onlinecomponents.com | 2U PNL 32 'F' COUPLERS | 0 |
|
$185.3100 / $199.0400 | Buy Now |
DISTI #
PR35F32
|
L-com US | This isolated Type F jack feedthru rack panels is offered in a 2U high 32 port configuration. Panels are made from 16 gauge cold rolled steel and finished with a durable black powdercoat. Type F feedthru couplers have a non conductive washer for isolation from the rack panel. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 77 |
|
$166.3900 / $207.9900 | Buy Now |