Part Details for PR35DVIFB by L-com Inc
Overview of PR35DVIFB by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35DVIFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0919
|
Newark | Patch Panel, F Coupler, 2U, 16 Port, Connector Type:F Coupler, No. Of Ports:16Ports, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35DVIFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$250.7300 / $285.1800 | Buy Now |
DISTI #
5073-PR35DVIFB-ND
|
DigiKey | PANEL 16 DVI 3.5'"" X 19"" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$257.0940 / $274.4900 | Buy Now |
DISTI #
73602907
|
RS | 3.50in x 19in Panel16 DVI Female / Female Couplers- | L-com PR35DVIFB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$289.9900 | RFQ |
|
Onlinecomponents.com | PANEL 16 DVI 3.5'"" X 19"" | 0 |
|
$257.5900 / $277.5200 | Buy Now |
DISTI #
PR35DVIFB
|
L-com US | L-com's 16 port DVI patch panel is perfect for high density professional video applications. These rugged panels feature 16 gauge cold rolled steel with a black powdercoat finish providing protection from scratches and abrasions. The female to female DVI couplers support DVI-I Single/Dual Link, DVI-D Single/Dual Link and DVI-A applications. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 9 |
|
$231.9900 / $289.9900 | Buy Now |