Part Details for PR35DSC32C-SM by L-com Inc
Overview of PR35DSC32C-SM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35DSC32C-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0915
|
Newark | Patch Panel, Sc Coupler, 2U, 32 Port, Connector Type:Sc Coupler, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35DSC32C-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$458.2400 / $521.2100 | Buy Now |
DISTI #
5073-PR35DSC32C-SM-ND
|
DigiKey | 3.5"" X 19"" PNL W/32 SC DPLX CP Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$455.7540 / $469.8900 | Buy Now |
DISTI #
73603858
|
RS | 3.50in Panel32 Duplex SC Couplers Single Mode- | L-com PR35DSC32C-SM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$530.0000 | RFQ |
|
Onlinecomponents.com | 3.5"" X 19"" PNL W/32 SC DPLX CP | 0 |
|
$472.2300 / $499.8200 | Buy Now |
DISTI #
PR35DSC32C-SM
|
L-com US | These rugged L-com rack panels are ideal for LAN interconnect or cross-connect patching. A full compliment of Duplex SC type couplers (bulkhead adapters) are already installed for immediate usage. The panels feature heavy gauge cold rolled steel with strong welded braces and a durable black e-coat finish. Two versions of the panel are available to accommodate either Single mode or Multimode fiber applications. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 16 |
|
$424.0000 / $530.0000 | Buy Now |