Part Details for PR35DS3716B by L-com Inc
Overview of PR35DS3716B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35DS3716B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0918
|
Newark | Patch Panel, D Sub Adaptor, 2U, 16 Port, Connector Type:D Sub Adapter, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35DS3716B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$44.0900 / $50.1500 | Buy Now |
DISTI #
5073-PR35DS3716B-ND
|
DigiKey | 3.5""X19""PNL 16 DB37/HD62 HOLES Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.2412 / $56.0800 | Buy Now |
DISTI #
73598935
|
RS | 3.5in X 19in Blank Panel w/ 16 Universal DB37/HD62 CutoutsBlack- | L-com PR35DS3716B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ |
|
Onlinecomponents.com | 3.5""X19""PNL 16 DB37/HD62 HOLES | 0 |
|
$44.7500 / $59.2400 | Buy Now |
DISTI #
77748590
|
Verical | PR35DS3716B Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$44.3613 / $50.9900 | Buy Now |
DISTI #
PR35DS3716B
|
L-com US | Create your own custom panel layout using L-com's pre-punched rack panels. This series of panels has pre-punched Universal DB37/HD62 cutouts for simple installation of Panel Mountable D-Sub Adapters/Couplers & Cable Assemblies. The Universal Punched Design allows for mounting your D-subs in either Left or Right Orientation. Screened port numbers simplify cable organization and tracking. The durable black powder coat finish resists scratches. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 90 |
|
$44.3600 / $50.9900 | Buy Now |