Part Details for PR35C6-32S by L-com Inc
Overview of PR35C6-32S by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35C6-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0913
|
Newark | Patch Panel, 32Port, Cat6, 2U, Connector Type:Modular, No. Of Ports:32Ports, Lan Category:Cat6, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35C6-32S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$536.0600 / $609.7100 | Buy Now |
DISTI #
5073-PR35C6-32S-ND
|
DigiKey | PNL2U RACK W/32 C6 SHLD CPL Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$533.1470 / $549.6800 | Buy Now |
DISTI #
71721657
|
RS | 3.50" 32 Port Low Profile Category 6 Feed-Thru Panel, Shielded | L-com PR35C6-32S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$620.0000 | RFQ |
|
Onlinecomponents.com | PNL2U RACK w/32 C6 SHLD CPL | 0 |
|
$552.4200 / $584.6900 | Buy Now |
DISTI #
PR35C6-32S
|
L-com US | High speed network patching is made easy with L-com's keystone patch panels. L-com's unique low-profile shielded keystone couplers are pre-installed into standard 19" rack panels providing an easy method for coupling up to 32 category 6 grade patch cables on a rack. The shielded couplers provide protection against unwanted EMI/RFI emissions. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Larger volume quotations are available, Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 22 |
|
$496.0000 / $620.0000 | Buy Now |