Part Details for PR35B32BLK by L-com Inc
Overview of PR35B32BLK by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35B32BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0907
|
Newark | 3.5"x19" W/32 Bnc F-F Ins Bk |L-Com PR35B32BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$216.1500 / $245.8400 | Buy Now |
DISTI #
5073-PR35B32BLK-ND
|
DigiKey | 3.5""X19"" W/32 BNC F-F INS BK Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$221.6312 / $236.6300 | Buy Now |
DISTI #
73603857
|
RS | 3.50in Panel (Black)32 BNC Adapters Insulated- | L-com PR35B32BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$249.9900 | RFQ |
|
Onlinecomponents.com | 3.5""X19"" W/32 BNC F-F INS BK | 0 |
|
$222.7400 / $239.2400 | Buy Now |
DISTI #
77746553
|
Verical | PR35B32BLK Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$199.9920 / $249.9900 | Buy Now |
DISTI #
PR35B32BLK
|
L-com US | This 50 Ohm insulated BNC female feedthru 2U rack panel features 32 ports each with a white write on area for easy port identification. The panel is made from 16 gauge cold rolled steel and finished with a durable black powdercoat. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 107 |
|
$199.9900 / $249.9900 | Buy Now |