Part Details for PR35-32CMB by L-com Inc
Overview of PR35-32CMB by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35-32CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8799
|
Newark | Patch Panel, Unloaded, 32Port, D-Hole, Connector Type:Unloaded Patch Panel, No. Of Ports:32Ports, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com PR35-32CMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$74.3500 / $84.5700 | Buy Now |
DISTI #
5073-PR35-32CMB-ND
|
DigiKey | 3.5""X19"" PNL W/32 .5"" HL+CM B Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.2323 / $88.8400 | Buy Now |
DISTI #
73602540
|
RS | 3.50in Panel (Black)32 0.5in D-Holes W/ Cable Minder- | L-com PR35-32CMB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9900 | RFQ |
|
Onlinecomponents.com | 3.5""X19"" PNL W/32 .5"" HL+CM BK | 0 |
|
$73.5600 / $93.2700 | Buy Now |
DISTI #
PR35-32CMB
|
L-com US | Create your own custom panel layout using L-com's pre-punched rack panels. This series of panels has 32 pre-punched 1/2" or 5/8" D-Holes for simple installation of circular data, coaxial, and fiber adapters. Punched D-holes prevent connectors from rotating in the panel making for more reliable connections. Screened port numbers and write-on surfaces simplify cable organization and tracking. The durable black powder coat finish resists scratches. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 89 |
|
$67.9300 / $85.9900 | Buy Now |