Part Details for PR35-19X23 by L-com Inc
Overview of PR35-19X23 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35-19X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0900
|
Newark | 3.5"" Extenders 19"" To 23"" Kit Rohs Compliant: Yes |L-Com PR35-19X23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.6000 / $34.8100 | Buy Now |
DISTI #
5073-PR35-19X23-ND
|
DigiKey | 3.5"" EXTENDERS 19"" TO 23"" KIT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.0310 / $42.2300 | Buy Now |
DISTI #
73601867
|
RS | 3.5 Inch (2U) 19 Inch to 23 Inch Rack Panel Extender Kit- | L-com PR35-19X23 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3900 | RFQ |
|
Onlinecomponents.com | 3.5"" EXTENDERS 19"" TO 23"" KIT | 0 |
|
$31.1100 / $41.1200 | Buy Now |
DISTI #
77746608
|
Verical | PR35-19X23 Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$27.9581 / $35.3900 | Buy Now |
DISTI #
PR35-19X23
|
L-com US | These kits make it possible to mount any of our standard 19 Inch Panels into a 23 Inch Rack Space environment. Made of heavy gauge steel they complement our panel line and provide a sturdy mounting interface. (Kits Include: ( 2 ) Extender Plates ( 4 ) 10-32 Screws ( 4 ) 10-32 Nuts ( 4 ) #10 Lockwashers. Min Qty: 1 Package Multiple: 1 | 8 |
|
$27.9600 / $35.3900 | Buy Now |