Part Details for PR30-18V-450-1C by Same Sky
Overview of PR30-18V-450-1C by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for PR30-18V-450-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR30-18V-450-1C-ND
|
DigiKey | 20.5 X 10.2 X 15.3 MM, 18 V, 10 Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8244 | Buy Now |
DISTI #
179-PR3018V4501C
|
Mouser Electronics | General Purpose Relays 20.5 x 10.2 x 15.3 mm, 18 V, 10 A, SPDT ( 1 Form C) RoHS: Compliant | 0 |
|
$0.7830 / $0.8240 | Order Now |