Part Details for PR2VFD1296WH by Panduit Corp
Overview of PR2VFD1296WH by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2VFD1296WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2VFD1296WH-ND
|
DigiKey | CABLE MANAGER VERTICAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,562.6600 | Buy Now |
DISTI #
PR2VFD1296WH
|
Avnet Americas | Patchrunner-2 Vertical Cable Manager with Hinge Door and Front Fingers 304.8mm x 304.5mm x 2435.2mm Steel White - Bulk (Alt: PR2VFD1296WH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,500.3000 | Buy Now |
DISTI #
644-PR2VFD1296WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOORS, RoHS: Compliant | 0 |
|
$2,234.4500 | Order Now |
DISTI #
PANPR2VFD1296WH
|
Heilind Electronics | PATCHRUNNER2 VERTICAL MANAGER AND DOORS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,500.3000 / $1,579.2600 | Buy Now |
DISTI #
000000000005841353
|
Sager | Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOORS, Min Qty: 1 | 0 |
|
$1,635.2400 / $1,655.4300 | Buy Now |