Part Details for PR2D1096 by Panduit Corp
Overview of PR2D1096 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2D1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2D1096-ND
|
DigiKey | PATCHRUNNER2 DUAL HNG DOOR 10" W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$558.6800 | Buy Now |
DISTI #
PR2D1096
|
Avnet Americas | Dual Hinge Door for Patchrunner-2 Vertical Cable Managers 253.7mm x 47.8mm x 2357.7mm Steel Black - Bulk (Alt: PR2D1096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$536.3800 | Buy Now |
DISTI #
644-PR2D1096
|
Mouser Electronics | Racks & Rack Cabinet Accessories PATCHRUNNER2 DUAL HINGE DOOR, 10in WIDE, RoHS: Compliant | 0 |
|
$623.8100 / $632.1700 | Order Now |
DISTI #
PANPR2D1096
|
Heilind Electronics | PATCHRUNNER2 DUAL HINGE DOOR, 10IN WIDE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$536.3800 / $564.6100 | Buy Now |
DISTI #
000000000005713786
|
Sager | Racks & Rack Cabinet Accessories PATCHRUNNER2 DUAL HINGE DOOR, 10in WIDE, Min Qty: 1 | 0 |
|
$584.6300 / $614.6100 | Buy Now |