There are no models available for this part yet.
Overview of PR2D0679WH by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR2D0679WH by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-PR2D0679WH-ND
|
DigiKey | PATCHRUNNER2 DOOR, 6" WIDE, FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.7900 | Buy Now | |
DISTI #
PR2D0679WH
|
Avnet Americas | PATCHRUNNER2 DOOR, 6" WIDE, FOR 79" MANA - Bulk (Alt: PR2D0679WH) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$388.6400 | Buy Now | |
DISTI #
644-PR2D0679WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories PatchRunner2 Door, 6" Wide, for 79" Mana RoHS: Compliant | 0 |
|
$490.3100 / $500.0800 | Order Now | |
DISTI #
PANPR2D0679WH
|
Heilind Electronics | PATCHRUNNER2 DOOR, 6 WIDE, 79 FOR MANA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.6400 / $430.6300 | Buy Now | ||
DISTI #
000000000006077449
|
Sager | Racks & Rack Cabinet Accessories PatchRunner2 Door, 6 Wide, for 79 Mana Min Qty: 1 | 0 |
|
$423.5900 / $445.3200 | Buy Now |