Part Details for PR28-36V-360-1C by CUI Devices
Overview of PR28-36V-360-1C by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR28-36V-360-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR28-36V-360-1C-ND
|
DigiKey | 22 X 16 X 16.6 MM, 36 V, 16 A, S Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8908 | Buy Now |
DISTI #
179-PR2836V3601CF
|
Mouser Electronics | General Purpose Relays RoHS: Compliant | 0 |
|
$0.8460 / $0.8900 | Order Now |