Part Details for PR2512JKD7W0R004Z by YAGEO Corporation
Overview of PR2512JKD7W0R004Z by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR2512JKD7W0R004Z
PR2512JKD7W0R004Z CAD Models
PR2512JKD7W0R004Z Part Data Attributes
|
PR2512JKD7W0R004Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PR2512JKD7W0R004Z
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.004ohm, 5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.78 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 5% |