Part Details for PR2512FKF070R005L by YAGEO Corporation
Overview of PR2512FKF070R005L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2512FKF070R005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2512FKF070R005L
|
Avnet Americas | Resistor Metal Foil 0.005Ohm 1% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: PR2512FKF070R005L) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.005OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 90 |
|
$0.3600 / $0.5400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.005OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 3200 |
|
$0.3150 / $0.9000 | Buy Now |
DISTI #
PR2512FKF070R005L
|
Avnet Americas | Resistor Metal Foil 0.005Ohm 1% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: PR2512FKF070R005L) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for PR2512FKF070R005L
PR2512FKF070R005L CAD Models
PR2512FKF070R005L Part Data Attributes:
|
PR2512FKF070R005L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PR2512FKF070R005L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |