Part Details for PR2304PB015 by Hubbell Premise Wiring
Overview of PR2304PB015 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2304PB015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73521944
|
RS | 20A 4W DBL ENDED CBL, MALE R/A, 15ft | Hubbell Wiring Device-Kellems PR2304PB015 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0400 | RFQ |
|
Onlinecomponents.com | 20A 4W DBL ENDED CBL, MALE R/A, 15' RoHS: Compliant | 0 |
|
$245.5500 / $264.2900 | Buy Now |