Part Details for PR22-5V-400-1C by Same Sky (Formerly CUI Devices)
Overview of PR22-5V-400-1C by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R22XGLU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R22XGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0603HP-R22XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |